RFPC-SMA16-FN-A
RFPC-SMA16-FN-A
Description:
RF Coax Jack SMA 90° Bulkhead IP67/IP68
Supplier:
GCT
Matchcode:
RFPCSMA16FNA
Rutronik No.:
CONN19612
Unit Pack:
70
MOQ:
70
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RFPC-SMA
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks