CABLE 184 RF-050-F2-1


CABLE 184 RF-050-F2-1
Description:
U.FL to SMA(F) STR Rear BH w/ ring IP67
Supplier:
GCT
Matchcode:
CABLE184RF050F21
Rutronik No.:
CABLE2367
Unit Pack:
20
MOQ:
1000
Packaging:
BAG
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- U.FL
- Termin.port B
- SMA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks