CABLE 041 RF-100-F1-A
CABLE 041 RF-100-F1-A
Description:
I-Pex I to FME(M)STR SP BH -1.13(GR)
Supplier:
GCT
Matchcode:
CABLE041RF100F1A
Rutronik No.:
CABLE2067
Unit Pack:
20
MOQ:
20
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- FME
- Cable length
- 100 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks