CAB745RF-0610-00-A-1
CAB745RF-0610-00-A-1
Description:
SMA(M)R/A to SMA_Bulkhead l=0610mm
Supplier:
GCT
Matchcode:
CAB745RF061000A1
Rutronik No.:
CABLE4719
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Termin.port B
- SMA
- Cable length
- 610mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- China
- Supplier Lead time
- 8 weeks