BC085-06-A-0390-L-C
BC085-06-A-0390-L-C
Description:
06P BTB Header DR SMT STR 1.00mm
Supplier:
GCT
Matchcode:
BC08506A0390LC
Rutronik No.:
CONN20845
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 200 V
- Series
- BC085
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 14 weeks