BB02-WA182-KA4-000000
BB02-WA182-KA4-000000
Description:
18P BTB Female DR SMT STR 1.00mm
Supplier:
GCT
Matchcode:
BB02WA182KA4000000
Rutronik No.:
COREC38745
Unit Pack:
64
MOQ:
64
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 18
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks