BB02-TA051-K08-010002
BB02-TA051-K08-010002
Description:
05P BTB Header SR SMT R/A 2.54mm
Supplier:
GCT
Matchcode:
BB02TA051K08010002
Rutronik No.:
COREC34596
Unit Pack:
700
MOQ:
700
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks