BB02-HP121-KB8-060A00
BB02-HP121-KB8-060A00
Description:
12P BTB Header DR SMT STR 2.54mm
Supplier:
GCT
Matchcode:
BB02HP121KB8060A00
Rutronik No.:
CONN6550
Unit Pack:
300
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BB02
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks