BB02-HK201-KB1-95/30/140-6T
BB02-HK201-KB1-95/30/140-6T
Description:
20P BTB Header DR THT STR 2.54mm
Supplier:
GCT
Matchcode:
BB02HK201KB195301406T
Rutronik No.:
COREC29512
Unit Pack:
36
MOQ:
2016
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks