BB02-FE501-KD8-40A000
BB02-FE501-KD8-40A000
Description:
50P BTB Header DR SMT STR 2.00mm
Supplier:
GCT
Matchcode:
BB02FE501KD840A000
Rutronik No.:
CONN2917
Unit Pack:
650
MOQ:
3250
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 50
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 500 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks