Cart

ANTN5DK1

GARMIN ANTN5DK1

image shown is a representation only

GARMIN

N5DK1 new 2-n5150
Supplier: Garmin
Matchcode: N5DK1
Rutronik No.: ISM1473
Unit Pack: 1
MOQ: 5
package: SMT
Packaging: INDIVIDUAL
On request
136.98 $
684.90 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
24 no.
ADC resol.max
10 bit
ADC channels
8 no.
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SMT
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Canada
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?