Cart

SY-12-K

FUJITSU SY-12-K

image shown is a representation only

FUJITSU

SIGNALRELAY 12V 1A 1CO THT
Supplier: Fujitsu
Matchcode: SY12K
Rutronik No.: REL5811
Unit Pack: 40
MOQ: 40
Packaging: TUBE
In Stock
1.07 $
42.80 $

Prices

40 1.07 $
80 0.8386 $
160 0.796 $
280 0.781 $
520 0.7675 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
960 Ohm
P(N) coil
150 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
60 V[DC]
Contact materia
AG AU
Length
12.5 mm
Width
7.4 mm
Height
9.5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Germany
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?