Cart

S26361-K1498-V140

FUJITSU S26361-K1498-V140

image shown is a representation only

FUJITSU

Fujitsu 24 Display P24W-7 LED
Supplier: Fujitsu
Matchcode: P24W-7 LED
Rutronik No.: DISSYS1019
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
527.79 $
527.79 $

Prices

1 527.79 $
2 518.18 $
3 513.38 $
5 508.59 $
8 498.99 $

Parameter

Screen size
24 inch
Screen format
16:10
Screen resolut.
1920x1200
Touch techno.
NONE
DVI-D Input
1
DVI-I Input
1
VGA Input
1
HDMI Input
1
DP Input
1
Power Input
AC
Chassis colour
grey
VESA mounting
N Y/N
PIVOT function
Y Y/N
Height adjust.
Y Y/N
Brightness
300 cd/qm
Panel height
366 mm
Panel width
64 mm
Panel length
559 mm
Open frame
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?