S26361-K1472-V140

image shown is a representation only
Supplier: Fujitsu
Matchcode: B22W-7 LED
Rutronik No.: DISSYS1005
Unit Pack: 1
MOQ: 10
Packaging: BOX
Parameter
- Screen size
- 22 inch
- Screen format
- 16:10
- Screen resolut.
- 1680x1050
- Touch techno.
- NONE
- DVI-D Input
- NONE
- DVI-I Input
- 1
- VGA Input
- 1
- HDMI Input
- NONE
- DP Input
- 1
- Power Input
- AC
- VESA mounting
- N Y/N
- PIVOT function
- N Y/N
- Height adjust.
- Y Y/N
- Brightness
- 250 cd/qm
- Panel height
- 367 mm
- Panel width
- 514 mm
- Panel length
- 199 mm
- Open frame
- N Y/N
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks