Cart

S26361-K1012-V300

FUJITSU S26361-K1012-V300

image shown is a representation only

FUJITSU

Esprimo Desktop PC i3-7100T
Supplier: Fujitsu
Matchcode: ESPRIMO Q556/2 CORE I3-7100T
Rutronik No.: DISSYS1101
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
808.40 $
808.40 $

Prices

1 808.40 $
2 793.70 $
3 786.35 $
5 779.00 $
8 764.31 $

Parameter

Cooling design
WITH FAN
System chipset
C
Socket type
ONBOARD
Memory type
DDR4
Memory socket
1X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interfa
DVI/DP
SATA ports
2
PATA ports
0
SSD connector
SATA
miniPCIe
FULL
USB ports
6
COM ports
1
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Power input
12V DC
System height
54 mm
System width
185 mm
System length
190 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84713000000
Country
Germany
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?