Cart

S26361-F5120-V142

FUJITSU S26361-F5120-V142

image shown is a representation only

FUJITSU

D3474-B thin mini-ITX LGA1151
Supplier: Fujitsu
Matchcode: D3474-B
Rutronik No.: DISBOA2846
Unit Pack: 20
MOQ: 20
Packaging: BOX
On request
112.29 $
2,245.80 $

Prices

20 112.29 $
40 110.24 $
60 109.22 $
100 108.20 $
120 106.16 $
Article with this quantity is not orderable.

Parameter

Form factor
MINI-ITX
System chipset
Intel H110
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
2
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
8
COM ports
1
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
12/24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?