Cart

S26361-F5120-V120

FUJITSU S26361-F5120-V120

image shown is a representation only

FUJITSU

D3434-S1 mini-ITX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3434-S1
Rutronik No.: DISBOA2739
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
168.08 $
168.08 $

Prices

1 168.08 $
40 165.02 $
60 163.49 $
100 161.97 $
120 158.91 $

D3434-S1 mini-ITX Intel LGA1151 Description

Powered by the Intel® H110 Express Chipset supporting DDR4 2133 SDRAM Memory and

6th generation Intel® CoreTM i3 / i5 / i7 Processors (Socket LGA1151)

Designed & approved for enhanced operating temperature range from 0°C to 60°C

Designed & approved for 24/7 continuous operation


Parameter

Form factor
MINI-ITX
System chipset
H110
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI/LVDS
SATA ports
2
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
1
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?