Cart

S26361-F5120-V101

FUJITSU S26361-F5120-V101

image shown is a representation only

FUJITSU

D3243-S mini-ITX Intel LGA1150
Supplier: Fujitsu
Matchcode: D3243-S
Rutronik No.: DISBOA2481
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
274.72 $
274.72 $

Prices

1 274.72 $
10 256.40 $

Parameter

Form factor
MINI-ITX
System chipset
Q87
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI/2xDP
SATA ports
6
PATA ports
0
SSD connector
MSATA
miniPCIe
HALF
USB ports
12
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7,12VDC
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
ECCN
5A992
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?