Cart

S26361-F5110-V162

KONTRON

D3644-B microATX-Board C246
Supplier: Kontron
Matchcode: D3644-B
Rutronik No.: DISBOA2989
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
177.50 $
177.50 $

Prices

1 177.50 $
20 174.27 $
30 172.66 $
40 171.05 $
60 167.82 $

Parameter

Form factor
MICRO-ATX
System chipset
Intel C246
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI-D/DP
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
13
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
ext. Temp.
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?