Cart

S26361-F5110-V126

FUJITSU S26361-F5110-V126

image shown is a representation only

FUJITSU

D3417-B microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3417-B1
Rutronik No.: DISBOA2708
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 10/30/2018
125.32 $
125.32 $

Parameter

Form factor
MICRO-ATX
System chipset
C236
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/2xDP
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
6
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?