Cart

S26361-F5110-V115

FUJITSU S26361-F5110-V115

image shown is a representation only

FUJITSU

D3402-B microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3402-B1
Rutronik No.: DISBOA2709
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
148.68 $
148.68 $

Prices

1 148.68 $
10 124.52 $

Parameter

Form factor
MICRO-ATX
System chipset
Q170
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/2xDP
SATA ports
5
PATA ports
0
SSD connector
MSATA
miniPCIe
NONE
USB ports
6
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
64 GB
ECCN
5A002
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?