Cart

S26361-F5012-V139

FUJITSU S26361-F5012-V139

image shown is a representation only

FUJITSU

D3410-B microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3410-B2
Rutronik No.: DISBOA2865
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
82.13 $
82.13 $

Prices

1 82.13 $
96 79.89 $
144 77.64 $

Parameter

Form factor
MICRO-ATX
System chipset
B150
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
DVI/2xDP
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
6
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?