Cart

S26361-F5012-V123

FUJITSU S26361-F5012-V123

image shown is a representation only

FUJITSU

D3410-B microATX Intel LGA1151
Supplier: Fujitsu
Matchcode: D3410-B1
Rutronik No.: DISBOA2707
Unit Pack: 1
MOQ: 240
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2017
67.36 $
16,166.40 $
Article with this quantity is not orderable.

Parameter

Form factor
MICRO-ATX
System chipset
B150
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
DVI/2xDP
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
6
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?