Cart

S26361-F5010-V136

FUJITSU S26361-F5010-V136

image shown is a representation only

FUJITSU

D3401-B microATX Intel Q150
Supplier: Fujitsu
Matchcode: D3401-B2
Rutronik No.: DISBOA2710
Unit Pack: 1
MOQ: 40
Packaging: BOX
On request
109.32 $
4,372.80 $

Prices

40 109.32 $
80 107.26 $

Parameter

Form factor
MICRO-ATX
System chipset
Q150
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/DP
SATA ports
5
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
6
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?