Cart

S26361-F5000-L001

FUJITSU S26361-F5000-L001

image shown is a representation only

FUJITSU

PCIe x1 GbE Adapter
Supplier: Fujitsu
Matchcode: D2907
Rutronik No.: DISBOA2223
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
29.55 $
29.55 $

Prices

1 29.55 $
2 28.81 $
4 28.32 $
8 27.58 $
16 26.84 $

Parameter

Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Broadcom
Slot bracket
Y Y/N
Bracket size
LOW PROFIL
Bus type
PCIE
PCIe slot
X1
PXE boot
Y Y/N
WOL
Y Y/N
Teaming
N Y/N
Windows drivers
DOS/XP/7/8
Linux drivers
N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?