Cart

S26361-F5000-K006

FUJITSU S26361-F5000-K006

image shown is a representation only

FUJITSU

2nd serial port cable D3474-B
Supplier: Fujitsu
Matchcode: 2ND SERIAL PORT CABLE D3474-B
Rutronik No.: DISACC1219
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
17.52 $
350.40 $

Parameter

Cable kit
N Y/N
Cable type
COM
Connector A
Pin Conn.
Connector B
9pin SubD
Slot bracket
Y Y/N
Bracket size
STANDARD
Board type
MINI-ITX
No.cables
1
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?