Cart

S26361-F5000-C006

FUJITSU S26361-F5000-C006

image shown is a representation only

FUJITSU

Passive Cooler D3003-S/D3313-S
Supplier: Fujitsu
Matchcode: D3313-S PASSIVE COOLER
Rutronik No.: DISBOA2008
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
7.59 $
7.59 $

Prices

1 7.59 $
2 7.45 $
4 7.38 $
8 7.31 $
16 7.17 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
BACKPLATE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
34.50 mm
Width
62.80 mm
Length
74.00 mm
Weight
60 g
Matching board
D3313-S
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?