Cart

S26361-F5000-A003

FUJITSU S26361-F5000-A003

image shown is a representation only

FUJITSU

Display Port to DVI-Ada.-Cable
Supplier: Fujitsu
Matchcode: DISPLAYPORT TO DVI ADAPTER
Rutronik No.: DISBOA2033
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.20 $
17.20 $

Prices

1 17.20 $
2 16.76 $
4 16.47 $
8 16.05 $
16 15.61 $

Parameter

Cable kit
N Y/N
Cable type
DVI
Length
100 mm
Connector A
DP
Connector B
DVI
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?