Cart

S26361-F2222-L203

FUJITSU S26361-F2222-L203

image shown is a representation only

FUJITSU

Grafic card nvidia Quadro M2000
Supplier: Fujitsu
Matchcode: NVIDIA QUADRO M2000
Rutronik No.: DISACC1189
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
651.40 $
651.40 $

Prices

1 651.40 $
2 639.55 $
4 633.63 $
8 627.70 $
16 615.86 $

Parameter

Chip manufact.
NVIDIA
Chipset
M2000
Bus type
PCIE 3.0
PCIe slot
X16
Memory size
4096 MB
VGA
NONE
DVI
NONE
HDMI
NONE
DP
4
miniDP
NONE
Cooler
ACTIVE
Slot bracket
Y Y/N
Bracket size
STANDARD
Used slots
1
Video IN
N Y/N
Video OUT
N Y/N
Width
147 mm
Length
213 mm
Height
22 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?