Cart

S26361-D2422-V631

FUJITSU S26361-D2422-V631

image shown is a representation only

FUJITSU

Grafic card nvidia GT630 LP
Supplier: Fujitsu
Matchcode: NVIDIA GT630 LOW PROFILE
Rutronik No.: DISBOA2267
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
100.53 $
100.53 $

Prices

1 100.53 $
2 98.70 $
4 97.79 $
8 96.88 $
10 95.05 $

Parameter

Chip manufact.
NVIDIA
Chipset
GT630
Bus type
PCIE 3.0
PCIe slot
X16
Memory size
2048 MB
VGA
NONE
DVI
1
HDMI
NONE
DP
1
miniDP
NONE
Cooler
ACTIVE
Slot bracket
Y Y/N
Bracket size
LOW PROFIL
Used slots
1
Video IN
N Y/N
Video OUT
N Y/N
Width
145 mm
Length
65 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?