Cart

RY-12W-K

FUJITSU RY-12W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 1A 2CO THT
Supplier: Fujitsu
Matchcode: RY12WK
Rutronik No.: REL117
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
1,240.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
960 Ohm
Switch current
1 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
150 mW
No. of coils
1
Contact materia
AGPD AU
Length
20.2 mm
Width
9.8 mm
Height
12.5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?