Cart

MZ-12HS

FUJITSU MZ-12HS

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 1A 1CO THT
Supplier: Fujitsu
Matchcode: MZ12HS
Rutronik No.: REL30
Unit Pack: 100
MOQ: 100
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 03/15/2019
1.69 $
169.00 $

Prices

100 1.69 $
300 1.64 $
800 1.59 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
700 Ohm
Switch current
1 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AGPD AU
Length
15.4 mm
Width
11.4 mm
Height
11 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?