MB85RS256TYPNF-G-BCE1
MB85RS256TYPNF-G-BCE1
Description:
FRAM SPI 32Kx8 SO8 1.8V 125°C
Supplier:
FUJITSU
Matchcode:
MB85RS256TYPNF-G-BCE1
Rutronik No.:
ICPROM10738
Unit Pack:
1
MOQ:
85
package:
SOP8
Packaging:
TUBE
Find Alternatives
- Type
- SPI FRAM
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
MB85RS256TYPNF-G-BCE1FRAM SPI 256Kb 32Kbx8 SOP8
Part No.:
ICPROM10980
package:
SOP8
Packaging:
TUBE
|
Unit Price
4,26 $
|
Unit Pack
85
|
Stock Info
|
Price, Lead time
Datasheet
| |