Cart

MB85R8M2TPBS-M-JAE1

FUJITSU

FRAM Parallel 8Mb 512Kx16 BGA48
Supplier: Fujitsu
Matchcode: MB85R8M2TPBS-M-JAE1
Rutronik No.: ICPROM10393
Unit Pack: 480
MOQ: 4800
package: BGA48
Packaging: TRAY
On request
On request
On request

Parameter

Type
Parallel
Density
8M bit
Organisation
512Kx16
Package
BGA48
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
1.8 V
U(cc)max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?