Cart

MB85R256FPF-G-BND-ERE1

FUJITSU MB85R256FPF-G-BND-ERE1

image shown is a representation only

FUJITSU

FRAM 32Kx8 SOP28 3.0V
Supplier: Fujitsu
Matchcode: MB85R256FPF-G-BND-ERE1
Rutronik No.: ICPROM9850
Unit Pack: 1000
MOQ: 1000
package: SOP28
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2017
5.83 $
5,830.00 $

Prices

1,000 5.83 $
2,000 5.57 $
Article with this quantity is not orderable.

Parameter

Type
PARALLEL
Density
256K bit
Organisation
32Kx8
Package
SOP28
Read/write cycl
1B
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
3.0 V
U(cc)max
3.6 V
Package width
8.6x17.75
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?