Cart

JY-24H-K

FUJITSU JY-24H-K

image shown is a representation only

FUJITSU

POWER RELAY 24V 5A 1NO THT
Supplier: Fujitsu
Matchcode: JY24HK
Rutronik No.: REL5
Unit Pack: 25
MOQ: 25
Packaging: TUBE
In Stock
2.91 $
72.75 $

Prices

25 2.91 $
50 2.29 $
100 2.17 $
150 2.14 $
275 2.09 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
2880 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
150 V[DC]
Contact materia
AgCdO Au
Length
20 mm
Width
9.8 mm
Height
12.8 mm
Technology
THT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?