Cart

JS-24-K

FUJITSU JS-24-K

image shown is a representation only

FUJITSU

POWER RELAY 24V 8A 1CO THT
Supplier: Fujitsu
Matchcode: JS24K
Rutronik No.: REL560
Unit Pack: 20
MOQ: 20
Packaging: TUBE
In Stock
1.55 $
31.00 $

Prices

20 1.55 $
40 1.32 $
80 1.28 $
160 1.26 $
300 1.24 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
2350 Ohm
P(N) coil
245 mW
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AGCDO AU
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?