Cart

JS-12M-K

FUJITSU JS-12M-K

image shown is a representation only

FUJITSU

POWER RELAY 12V 8A 1NO THT
Supplier: Fujitsu
Matchcode: JS12MK
Rutronik No.: REL4784
Unit Pack: 20
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
548.00 $

Prices

400 1.37 $
500 1.33 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
150 V[DC]
P(N) coil
220 mW
Length
29 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?