Cart

FTR-P4CN012W1

FUJITSU FTR-P4CN012W1

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 1FormC THT 35A
Supplier: Fujitsu
Matchcode: FTRP4CN012W1
Rutronik No.: REL7241
Unit Pack: 30
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
585.60 $

Prices

240 2.44 $
510 2.37 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
240 Ohm
Switch current
35 A
P(N) coil
600 mW
No. of coils
1
Length
12 mm
Width
9.0 mm
Height
10.3 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?