Cart

FTR-MYAA005D

FUJITSU FTR-MYAA005D

image shown is a representation only

FUJITSU

POWER RELAY 5V 5A THT 1FormA
Supplier: Fujitsu
Matchcode: FTRMYAA005D
Rutronik No.: REL6557
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
154.00 $

Prices

100 1.54 $
300 1.50 $
800 1.46 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
230 Ohm
Switch current
5 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
110 mW
No. of coils
1
Contact materia
AGAU
Length
20 mm
Width
5 mm
Height
12 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?