Cart

FTR-LYRA024V

FUJITSU FTR-LYRA024V

image shown is a representation only

FUJITSU

POWER RELAY 24V 6A 1CO THT AU
Supplier: Fujitsu
Matchcode: FTRLYRA024V
Rutronik No.: REL4533
Unit Pack: 15
MOQ: 15
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.69 $
55.35 $

Prices

15 3.69 $
30 2.90 $
60 2.76 $
105 2.71 $
180 2.65 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
3.38 Ohm
P(N) coil
170 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
Length
28.0 mm
Width
5.0 mm
Height
15.0 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?