Cart

FTR-LYCA012Y

FUJITSU FTR-LYCA012Y

image shown is a representation only

FUJITSU

POWER RELAY 12V 6A 1CO THT
Supplier: Fujitsu
Matchcode: FTRLYCA012Y
Rutronik No.: REL4411
Unit Pack: 15
MOQ: 15
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.41 $
36.15 $

Prices

15 2.41 $
210 2.35 $
510 2.28 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
847 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
170 mW
Contact materia
SILVER
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?