Cart

FTR-K3JB005W

FUJITSU FTR-K3JB005W

image shown is a representation only

FUJITSU

POWERRELAY 5V 1NO THT/Tab 20A
Supplier: Fujitsu
Matchcode: FTRK3JB005W
Rutronik No.: REL8080
Unit Pack: 25
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
1,060.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
32 Ohm
Switch current
25 A
Switch volt[AC]
250 V[AC]
P(N) coil
780 mW
No. of coils
1
Contact materia
SILVER
Length
30.1 mm
Width
15.7 mm
Height
23.3 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?