Cart

FTR-H1CA024V

FUJITSU FTR-H1CA024V

image shown is a representation only

FUJITSU

POWER RELAY 24V 14A 1CO THT
Supplier: Fujitsu
Matchcode: FTRH1CA024V
Rutronik No.: REL7200
Unit Pack: 20
MOQ: 20
Packaging: TUBE
In Stock
1.85 $
37.00 $

Prices

20 1.85 $
40 1.44 $
80 1.38 $
160 1.35 $
280 1.33 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
270 Ohm
P(N) coil
530 mW
No. of coils
1
Switch current
14 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AGAU
Length
28 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?