Cart

FTR-H1AA024V

FUJITSU FTR-H1AA024V

image shown is a representation only

FUJITSU

POWER RELAY 24V 10A 1NO THT
Supplier: Fujitsu
Matchcode: FTRH1AA024V
Rutronik No.: REL178
Unit Pack: 20
MOQ: 20
Packaging: TUBE
In Stock
1.81 $
36.20 $

Prices

20 1.81 $
40 1.42 $
80 1.35 $
160 1.33 $
280 1.31 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
1100 Ohm
P(N) coil
530 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AGAU
Length
28 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?