Cart

FTR-G1CN012W1

FUJITSU FTR-G1CN012W1

image shown is a representation only

FUJITSU

SIGNALRELAY 12V THT 25A 1CO
Supplier: Fujitsu
Matchcode: FTRG1CN012W1
Rutronik No.: REL6893
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Soon available
1.93 $
96.50 $

Prices

50 1.93 $
100 1.52 $
150 1.44 $
300 1.41 $
450 1.39 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
225 Ohm
P(N) coil
640 mW
No. of coils
1
Switch current
25 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
16 V[DC]
Contact materia
AGAU
Length
13.7 mm
Width
6.6 mm
Height
13.5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?