Cart

FTR-F1CL024R

FUJITSU FTR-F1CL024R

image shown is a representation only

FUJITSU

POWER RELAY 2FormC 24V 8A THT
Supplier: Fujitsu
Matchcode: FTRF1CL024R
Rutronik No.: REL6704
Unit Pack: 20
MOQ: 800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
968.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
1440 Ohm
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AGAU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?