Cart

FTR-F1CA048V

FUJITSU FTR-F1CA048V

image shown is a representation only

FUJITSU

POWER RELAY 48V 5A 2CO THT _NO ROHS
Supplier: Fujitsu
Matchcode: FTRF1CA048V
Rutronik No.: REL167
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.36 $
27.20 $

Prices

20 1.36 $
200 1.34 $
500 1.30 $

Parameter

Coil type
MONOSTABLE
Coil voltage
48 V
Chg.over
2
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
530 mW
No. of coils
1
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Leadfree Defin.
Leaded
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?