Cart

FTR-F1AA024V

FUJITSU FTR-F1AA024V

image shown is a representation only

FUJITSU

POWER RELAY 24V THT 5A
Supplier: Fujitsu
Matchcode: FTRF1AA024V
Rutronik No.: REL6566
Unit Pack: 1
MOQ: 1
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.49 $
1.49 $

Prices

1 1.49 $
200 1.46 $
500 1.41 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
1100 Ohm
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
530 mW
No. of coils
1
Contact materia
AG AU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?