Cart

FTR-C1CA012G

FUJITSU FTR-C1CA012G

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V THT 2CO 2A
Supplier: Fujitsu
Matchcode: FTRC1CA012G
Rutronik No.: REL7767
Unit Pack: 500
MOQ: 1000
package: TUBE
Packaging: TUBE
On request
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.34 $
3,000 1.28 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
514 Ohm
P(N) coil
280 mW
Package
TUBE
No. of coils
1
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
AG AU
Length
15 mm
Width
7.5 mm
Height
9.3 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?